Cincon TR70M Medical Switching Desktop Adapters

Cincon TR70M Medical Switching Desktop Adapters offer a universal 80VAC to 264VAC voltage range and meet EN 55011 Class B and CISPR/FCC Class B standards. This medical series also meets 2 MOPP, CoC Tier 2, and DoE Level VI requirements. The TR70MA units are Class I, and the TR70MB units are Class II. Cincon TR70M Medical Switching Desktop Adapters include overvoltage protection (OVP), continuous short-circuit protection (SCP) and <150mW no-load power consumption. The series operates in a -20°C to +70°C temperature range. 

Features

  • Meets EN 55011 Class B and CISPR/FCC Class B
  • Meets CoC Tier 2 and DoE Level VI
  • OVP and continuous SCP
  • Meets IEC/EN 60335-1
  • Meets 2 MOPP
  • Class I (TR70MA) and Class II (TR70MB)

Specifications

  • 80VAC to 264VAC input voltage range
  • <150mW no-load power consumption
  • 12V to 48V output voltage range
  • 1.5 to 5.8A output current
  • 90µA max. leakage current
  • 47Hz to 63Hz frequency range
  • <150mW no-load power consumption
  • Cold start at 25℃ 100A max. at 240VAC inrush current
  • 5000m altitude
  • -20°C to +70°C operating temperature range

Mechanical Specifications

Mechanical Drawing - Cincon TR70M Medical Switching Desktop Adapters
Inilathala: 2019-04-08 | Na-update: 2023-08-01