Cincon LDL25 & LDL40 Single-Output LED Power Supplies

Cincon LDL25 and LDL40 Single-Output LED Power Supplies are highly efficient, reliable, and compact modules with high power density. Both series feature a 90VAC to 264VAC input range, <0.5W standby power consumption, and <5A low AC inrush current. The LDL25 units offer a maximum output power of 25W, while the LDL40 modules have a maximum output power of 40W. The drivers are also fully protected against short-circuit (SCP) and overvoltage (OVP) conditions. Cincon LDL25 and LDL40 Single-Output LED Power Supplies include 1% to 100% digital dimming and an adjustable output current setting.

Features

  • Highly efficient
  • High power density
  • Adjustable output current setting
  • OVP and continuous CVP
  • Reliable
  • Compact package

Specifications

  • 90VAC to 264VAC universal AC input range
  • <5A low AC inrush current
  • <0.5W standby power consumption
  • >0.9 power factor correction (PFC)
  • 1% to 100% digital dimming
  • 0.75mA leakage current
  • 50Hz/60Hz frequency rating
  • Up to 2.5Φ diameter wire for terminals of CN1(L/N)
  • Up to 1.5Φ diameter wire for other terminals
Inilathala: 2019-04-08 | Na-update: 2023-08-03