Bourns GDT25H High Voltage Gas Discharge Tube Arrestors
Bourns GDT25H High Voltage Gas Discharge Tube Arrestors feature a surface-mount design and are built with advanced computer simulation techniques. These arrestors offer maximum input voltage limiting ratings in a small, environmentally rugged surface-mount package. GDT25H arrestors from Bourns significantly enhance protection against induced voltage transients, including lightning and AC induction. Due to the enhanced level of protection with a tighter voltage limiting range during fast-rising events, stress on downstream components is reduced when compared to current GDT designs.
Features
- Fast response time
- Wide temperature range
- High surge current rating
- Low capacitance and insertion loss
- Stable performance throughout life
Applications
- Industrial control panels/MCCs
- HVAC
- EV charging
- BESS/BMS interfaces
- PV inverter and combiner DC input
Specifications
- >2GΩ insulation resistance
- ~70V glow voltage
- <1A glow to arc transition current
- <0.6pF capacitance
- -55°C to +125°C operating temperature range
Dimensions
Inilathala: 2025-12-22
| Na-update: 2025-12-25