Phoenix Contact CAPAROC EtherCAT Power Module

Phoenix Contact CAPAROC EtherCAT Power Module offers 12VDC and 24VDC power to breakers installed on the current rail. Data and signals are collected and issued via the connection to the programmable logic controller (PLC), and system data can be read and set from the power module. The CAPAROC EtherCAT module provides consistent communication and control of the circuit breaker modules that protect the end devices. Phoenix Contact CAPAROC EtherCAT Power Module features a 45A rated current, 0.5kV rated surge voltage, 35VDC dielectric strength, IP20 protection degree, and -30°C to +60°C operating temperature range.

Features

  • Data Communication
    • Status per channel (on/off)
    • Current settings per channel
    • Early warning current load at a channel when >80%
    • Current and output voltage per channel
    • Short-circuit and overload detection
    • Undervoltage and overvoltage detection

Specifications

  • 12VDC and 24VDC rated voltage
  • Plug-in module
  • 4 slots
  • 10VDC to 30VDC operating voltage
  • 45A rated current
  • 0.5kV rated surge voltage
  • >99% efficiency
  • Ethernet interface
  • 24.8mm x 132.4mm x 111.3mm dimensions
  • IP20 protection rating
  • -30°C to +60°C operating temperature range

Dimensions

Mechanical Drawing - Phoenix Contact CAPAROC EtherCAT Power Module
Inilathala: 2025-11-06 | Na-update: 2026-01-30