EPCOS / TDK PTC Heater Kit
EPCOS / TDK PTC Heater Kit features heating elements for low-voltage applications and contains three separate series of thermistors: B59060, B59041, and B59210. The B59060 series from EPCOS / TDK includes six parts with a maximum temperature range of +40°C to +180°C and a 9Ω resistance value. The B59041 series thermistors offer a resistance value of 3.2Ω or 6.4Ω and a maximum operating temperature range of +80°C to +220°C. Lastly, the B59210 series includes one part with a maximum temperature rating of +150°C and a 30Ω resistance value.Kit Contents
- B59060 Series
- Six parts
- +40°C to +180°C maximum temperature range
- 9Ω resistance value
- B59041 Series
- Five parts
- +80°C to +220°C maximum temperature range
- 3.2Ω or 6.4Ω resistance value
- B59210 Series
- One part
- +150°C maximum temperature
- 30Ω resistance value
Inilathala: 2024-05-22
| Na-update: 2024-06-12