Littelfuse DFNAK3 TVS Diodes

Littelfuse DFNAK3 TVS Diodes offer 3kA surge current and IEC 61000-4-5 compliance in a compact, surface-mount package. The clamping voltage of the DFNAK3 series is lower than that of alternative technologies, such as MOVs and GDTs, and the compact package is compatible with automated PCBA processes, enabling high-power density designs. These DFNAK3 TVS diodes from Littelfuse provide a high level of protection for mission-critical and high-reliability applications.

Features

  • 3kA (8/20µs) surge current
  • IEC 61000-4-5 (level 4) surge compliance
  • DFN10*8*3 package
  • Compatible with automated PCBA processes

Applications

  • DC Bus
    • Small cells
    • Remote Radio units (RRUs)
    • Baseband units (BBUs)
  • High-power DC bus in harsh environments
  • Power over Ethernet (PoE)
  • DC power supplies for AI/Data center Server and other ICT equipment
  • Industrial DC power supplies
Inilathala: 2025-06-20 | Na-update: 2025-08-19