Schurter FXP Shock-Safe Fuseholders

Schurter FXP Shock-Safe Fuseholders are closed fuseholders that solve the power dissipation limitations for fuseholders used at higher operating currents and temperatures. Schurter FXP offers increased power ratings and is compact for easier integration into space-constrained applications. These fuseholders meet the extended IEC standard and feature a robust design for high currents.

Features

  • Fuseholder for high-performance applications
  • High power-to-size ratio
  • Robust design for high currents
  • Fuseholder meets extended IEC standard

Applications

  • Equipment with three-phase supply (400VAC)
  • Applications with rated current up to 25A (VDE)

Specifications

  • 6.3mm x 32mm fuse-link
  • Panel or front-side mounting
  • Snap-in attachment
  • Solder terminal
  • Rated voltage
    • 500VAC (VDE)
    • 600VAC/DC (UL/CSA)
  • Rated current
    • 25A (VDE)
    • 45A (UL/CSA
  • 8W/25A at Ta +23°C rated power acceptance IEC
  • IP40 degree of protection
  • -40°C to +85°C operating temperature range
Inilathala: 2023-06-23 | Na-update: 2023-07-11