Bel Fuse 0603C Fast-Blow Fuses

Bel Fuse 0603C Fast-Blow Fuses are ceramic tube body cartridge fuses designed, approved, and complied with UL and CSA standards 248-14. These fuses offer a high cold resistance of 0.406Ω compared to 0.155Ω and a high maximum power dissipation of 0.65W compared to 0.37W. These differences in power mean that these fuses can handle more thermal energy without overheating. The differences in cold resistance mean that the fuses can maintain their structure, functionality, and performance, even under extreme cold conditions.

Features

  • Meet UL and CSA standards 248-14
  • Operates at -55°C to 125°C wide operating temperature range
  • Bulk packing available
  • 6.3mm x 32mm dimensions
  • IEC-68-2-21 terminal strength
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • Halogen-free
  • Lead-free

Applications

  • Power supplies
  • Battery charger
  • Monitor
  • Adapter

Dimensions

Mechanical Drawing - Bel Fuse 0603C Fast-Blow Fuses

Average Time Current Curve

Performance Graph - Bel Fuse 0603C Fast-Blow Fuses
View Results ( 16 ) Page
Numero ng Piyesa Datasheet Rating ng Current Resistance
0603C1000-33 0603C1000-33 Datasheet 1 A 406 mOhms
0603C1250-33 0603C1250-33 Datasheet 1.25 A 312 mOhms
0603C1600-33 0603C1600-33 Datasheet 1.6 A 241 mOhms
0603C2000-33 0603C2000-33 Datasheet 2 A 155 mOhms
0603C2500-33 0603C2500-33 Datasheet 2.5 A 90 mOhms
0603C3000-33 0603C3000-33 Datasheet 3 A 75 mOhms
0603C3500-33 0603C3500-33 Datasheet 3.5 A 62 mOhms
0603C4000-33 0603C4000-33 Datasheet 4 A 56 mOhms
0603C5000-33 0603C5000-33 Datasheet 5 A 40 mOhms
0603C6000-33 0603C6000-33 Datasheet 6 A 35 mOhms
Inilathala: 2024-11-13 | Na-update: 2025-03-07