Bel Fuse 0651C/0651P Quick-Acting Fuses

Bel Fuse 0651C/0651P Quick-Acting Fuses offer a high cold resistance and a higher maximum power dissipation. These fuses cold resistance maintains their structure, functionality, and performance even under extreme cold conditions. The 0651C/0651P fuses handle more thermal energy without overheating. These fuses feature low breaking capacity and a designed glass tube body cartridge fuse. The 0651C/0651P fuses are lead and halogen-free and are RoHS compliant. Typical applications include power supplies, battery chargers, monitors, and adapters.

Features

  • Reference IEC standard 60127-2, sheet 2
  • Wide operating temperature range
  • Bulk and tape packing available
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • Halogen-free
  • Lead-free
  • RoHS compliant

Applications

  • Power supplies
  • Battery chargers
  • Monitors
  • Adapters

Mechanical Diagram

Mechanical Drawing - Bel Fuse 0651C/0651P Quick-Acting Fuses
Inilathala: 2024-11-07 | Na-update: 2025-02-24