Bel Fuse Type 0652C/0652P Time-Lag Fuses
Bel Fuse Type 0652C/0652P Time-Lag Fuses feature a low-breaking capacity in a glass-tube body cartridge fuse design with 5mm x 20mm dimensions. These slow-blow fuses are ideal for situations where momentary overloads are encountered, such as starting a motor. The 0652C/0652P devices will carry an overload several times the normal load for a short time without blowing. The series offers a 0.5A to 12.5A current rating, 250VAC voltage rating, 35A or 100A interrupting rating, and a -55°C to +125°C operating temperature range. Additional features include halogen-free, lead-free, and full compliance with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse Type 0652C/0652P Time-Lag Fuses provide individual protection for components or internal circuits, including power supplies, battery chargers, monitors, and adapters.Features
- Provide individual protection for components or internal circuits
- Slow blow characteristic
- Ideal for situations where momentary overloads are encountered
- Wide operating temperature range
- Glass-tube body cartridge fuse
- With or without axial leads
- Primarily designed as a replacement for Bel 5ST/0652R fuses
- Bulk and tape-and-reel packing available
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- Halogen free and lead free
Applications
- Power supplies
- Adapters
- Battery chargers
- Monitors
Specifications
- 0.5A to 12.5A current rating
- 250VAC voltage rating
- 35A or 100A interrupting rating
- 5mm x 20mm dimensions
- Reference IEC standard 60127-2, sheet 3
- -55°C to +125°C operating temperature range
Temperature Derating Curve
Average Time Current Curve
Inilathala: 2024-11-15
| Na-update: 2024-11-29