Bourns PF-63R50H Cartridge & Axial Lead Power Fuses
Bourns PF-63R50H Cartridge and Axial Lead Power Fuses are designed to meet UL 248-14 and IEC 60127-1 fuse standards. These power fuses are engineered to operate at a rated voltage of 500V AC/DC and are offered in current ratings ranging from 10A to 40A. The PF-63R50H cartridge power fuses feature an interrupting rating of up to 30kA and ensure the circuit is protected. Bourns PF-63R50H cartridge fuses are ideally used in applications like Energy Storage Systems (ESS), battery pack protection, Battery Disconnect Units (BDUs), and battery chargers.Features
- Designed to UL 248-14 and IEC 60127-1 fuse standards
- 500V AC/DC rated voltage
- 10A to 40A rated current available
- 2.75Ω to 13.2Ω nominal resistance
- Up to 30kA interrupting rating
- Available in cartridge and axial lead options
- RoHS compliant and halogen-free
Applications
- Energy Storage Systems (ESS)
- Battery pack protection
- Battery Disconnect Units (BDUs)
- Battery chargers
Product Dimensions
View Results ( 18 ) Page
| Numero ng Piyesa | Datasheet | Rating ng Current | Resistance | Diyametro | Uri ng Fuse | Interrupt Rating | Haba | Isitilo ng Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|
| PF-63R50H16X | ![]() |
16 A | 10.7 Ohms | 6 mm | Fast Blow | 20 kA, 30 kA | 30 mm | Axial | Bulk |
| PF-63R50H10X | ![]() |
10 A | 13.2 Ohms | 6 mm | Fast Blow | 20 kA, 30 kA | 30 mm | Axial | Bulk |
| PF-63R50H12X | ![]() |
12 A | 12.9 Ohms | 6 mm | Fast Blow | 20 kA, 30 kA | 30 mm | Axial | Bulk |
| PF-63R50H15X | ![]() |
15 A | 10.7 Ohms | 6 mm | Fast Blow | 20 kA, 30 kA | 30 mm | Axial | Bulk |
| PF-63R50H20X | ![]() |
20 A | 7.2 Ohms | 6 mm | Fast Blow | 20 kA, 30 kA | 30 mm | Axial | Bulk |
| PF-63R50H25X | ![]() |
25 A | 5.1 Ohms | 6 mm | Fast Blow | 20 kA, 30 kA | 30 mm | Axial | Bulk |
| PF-63R50H30X | ![]() |
30 A | 4.3 Ohms | 6 mm | Fast Blow | 20 kA, 30 kA | 30 mm | Axial | Bulk |
| PF-63R50H35X | ![]() |
35 A | 3.5 Ohms | 6 mm | Fast Blow | 20 kA, 30 kA | 30 mm | Axial | Bulk |
| PF-63R50H40X | ![]() |
40 A | 2.75 Ohms | 6 mm | Fast Blow | 20 kA, 30 kA | 30 mm | Axial | Bulk |
| PF-63R50H10 | ![]() |
10 A | 13.2 Ohms | 6 mm | Fast Blow | 20 kA, 30 kA | 30 mm | Holder / Clip | Bulk |
Inilathala: 2025-06-12
| Na-update: 2025-06-16