Bourns PF-PVC150R Photovoltaic (gPV) Power Fuses

Bourns PF-PVC150R Photovoltaic (gPV) Power Fuses are 1500VDC power fuses designed to comply with UL 248-10 (Class gPV) photovoltaic fuse standard. These fuses offer reliable protection for solar photovoltaic power systems that operate under extreme ambient temperatures, high cycling, and low-level fault current conditions. The PF-PVC150R fuses feature 4A to 30A current ratings and up to 50kA interrupting ratings. These fuses are available in ferrule and crimp cap options. The PF-PVC150R fuses are halogen-free and RoHS compliant. Typical applications include solar string protectors, power supplies, battery charge controllers, solar inverters, and solar combiner boxes.

Features

  • Designed to comply with UL 248-10 (Class gPV) photovoltaic fuse standard
  • 1500VDC and 4A to 30A ratings
  • Up to 50kA interrupting rating
  • Available in ferrule and crimp cap options
  • Halogen-free
  • RoHS compliant

Applications

  • Solar combiner boxes and inverters
  • Battery charge controllers
  • Power supplies
  • Solar string protectors

Mechanical Diagram

Mechanical Drawing - Bourns PF-PVC150R Photovoltaic (gPV) Power Fuses
Inilathala: 2025-06-11 | Na-update: 2025-06-20