Eaton Electronics EKC25 High-Voltage EV Fuses

Eaton Electronics EKC25 High-Voltage EV Fuses are 74mm x 22mm x 25mm electric vehicle (EV) fuses with a 1000VDC voltage rating. The EKC25 features a ceramic tube body with tin-plated copper terminals. These Eaton EV fuses provide a 63A to 175A current rating range and are designed for automotive and commercial vehicle onboard chargers (OBCs), battery management systems (BMS), three-phase EV supply equipment/charging infrastructures, and more. The series is designed to UL248-20, ISO8820-8, GB/T31465.6, and IEC60269-7 standards.

Features

  • 74mm x 22mm x 25mm EV fuses
  • Ceramic tube body
  • Tin-plated copper terminals
  • 63A to 175A current rating
  • 1000VDC voltage rating
  • -40°C to +125°C operating temperature range
  • Designed to UL248-20, ISO8820-8, GB/T31465.6, and IEC60269-7
  • Produced in a factory with ISO9001 and IATF16949 certification
  • CE compliant

Applications

  • Automotive and commercial vehicle OBCs
  • BMS
  • Onboard EV powertrain and distribution
  • Power distribution units (PDUs)
  • Three-phase EVSE and charging infrastructures

Dimensions (mm)

Mechanical Drawing - Eaton Electronics EKC25 High-Voltage EV Fuses
Inilathala: 2025-08-12 | Na-update: 2025-08-18