YAGEO SMDH AEC-Q200 High-Temperature PPTC Fuses

YAGEO SMDH AEC-Q200 High-Temperature PPTC Fuses provide surface-mount, resettable overcurrent protection with a hold current range of 0.05A to 2A. These fuses offer a compact design that saves board space and are AEC-Q200 qualified for automotive environments. SMDH fuses are compatible with high-volume electronic assemblies and provide short-circuit and overcurrent protection. YAGEO SMDH AEC-Q200 High-Temperature PPTC Fuses are suitable for industrial power supplies, powered outputs, junction box protection, actuators, and medium motors.

Features

  • AEC-Q200 qualified
  • Compact design saves board space
  • Fast response to fault current
  • Compatible with high-volume electronic assemblies
  • Resettable solution
  • Overcurrent protection
  • Short-circuit protection

Applications

  • Actuators and medium motors
  • Industrial power supplies
  • Automotive ECU and current sensor protection
  • Industrial motor drives
  • Powered outputs
  • Harness/junction box protection

Specifications

  • 0.05A to 2A hold current range
  • -40°C to +125°C operating temperature range
  • 6VDC to 42VDC voltage range
  • TÜV/UL compliant
  • IATF/TS 16949 certificate

Soldering Parameters

YAGEO SMDH AEC-Q200 High-Temperature PPTC Fuses
Inilathala: 2025-03-27 | Na-update: 2025-04-18