MEAN WELL RDU20G-200 Rackmount Power Distribution Unit

MEAN WELL RDU20G-200 Rackmount Power Distribution Unit is engineered for reliability, flexibility, and performance, meeting the rigorous demands of industrial and commercial applications. The RDU20G-200 unit is a critical power distribution solution for businesses that need to optimize their power architecture and provide monitored protection for downstream equipment. System scalability and reliability are enhanced due to the RDU20G-200 seamlessly integrating with MEAN WELL's large selection of rackmount power supplies. Additional specifications include a 100A maximum current rating per bus, a 15A maximum load protection rating, and a ±10VDC to 60VDC operating voltage range. MEAN WELL RDU20G-200 Rackmount Power Distribution Unit is suitable for industrial automation, telecommunications, and data centers.

Features

  • Two independent buses support mixed-voltage operation
  • Supports two independent inputs for redundant system
  • Front-panel LED indicators for input power and fuse status
  • One form-C alarm contact per bus
  • Form-C relay contact alarms for power monitoring

Applications

  • Mixed-voltage systems
  • Redundant power systems
  • Telecom systems
  • Microwave radio systems
  • LMR base stations or repeater sites

Specifications

  • 100A maximum current rating per bus
  • 15A maximum load protection rating
  • 10 GMT-fuse protected outputs per bus
  • ±10VDC to 60VDC operating voltage range
  • ≤450mV voltage drop at maximum load
  • -30°C to +70°C operating temperature range
  • 228.6mm x 431.8mm x 44mm dimensions

Block Diagram

Block Diagram - MEAN WELL RDU20G-200 Rackmount Power Distribution Unit

Dimensions

Mechanical Drawing - MEAN WELL RDU20G-200 Rackmount Power Distribution Unit
Inilathala: 2025-03-10 | Na-update: 2025-04-04