Bel Fuse 0ZAF Surface-Mount PTC Resettable Fuses
Bel Fuse 0ZAF Surface-Mount PTC Resettable Fuses feature a 2920 chip size that is AEC-Q compliant and provides a faster time to trip than standard SMD devices. These positive temperature coefficient (PTC) chip fuses protect against harmful overcurrent and short-circuit conditions and can also be used to protect against overtemperature conditions not necessarily caused by excessive current. The 0ZAF series offers a 240VAC/250VAC maximum voltage, 50mA to 160mA operating (hold current) range, and 2A maximum current. These solid-state fuses are lead free, halogen free, UL recognized, and RoHS compliant. Bel Fuse 0ZAF Surface-Mount PTC Resettable Fuses operate in a temperature range of -40°C to +85°C.Features
- Surface-mountable chip package
- Solid state
- Faster time to trip than standard SMD devices
- Full compliance with EU directive 2011/65/EU and amending directive 2015/863
- Meets Bel automotive qualification, largely based on internal AEC-Q test plan
- Slow-blow characteristic
- Protects against harmful overcurrent and short circuit conditions
- Can also be used to protect against overtemperature conditions not necessarily caused by excessive current
- Line voltage rated
- Lead free and halogen free
Specifications
- 2920 size (7954 metric)
- 50mA to 160mA operating (hold current) range
- 240VAC/250VAC maximum voltage
- 2A maximum current
- 1.5W typical power rating
- -40°C to +85°C operating temperature range
- AEC-Q compliant: board flex (SMD) AEC-Q200-005, terminal strength AEC-Q200-006
- Agency approvals: TUV (std. EN/IEC 60738-1/60738-1-1 and EN/IEC 60730-1, cert. R50102117)
- UL-recognized component (std. UL1434, file E305051)
- RoHS compliant
Electrical Characteristics (+23°C)
Packaging & Ordering Details
Inilathala: 2023-12-27
| Na-update: 2024-01-04