Amphenol Advanced Sensors Cryogenic NTC Thermistors
Amphenol Advanced Sensors Cryogenic NTC Thermistors are designed for use in the range of 77°F (room temperature) to -320.8°F (the boiling point of Liquid Nitrogen) (25°C to -196°C). These thermistors demonstrate exceptional stability without exhibiting hysteresis effects and remain unaffected by rapid temperature cycling in terms of their electrical, thermal, and mechanical properties. The Negative resistance/Temperature Co-efficient (NTC) thermistors may be used at temperatures below the Nitrogen Point with suitable instrumentation as well. The cryogenic thermistor probes consist of a pressed disc thermistor attached to #27 AWG silver lead wires. These devices are well-suited for cryogenic control applications, such as liquid levels in the 77°F to -320.8°F (25°C to -196°C) range. Other typical applications include temperature measurement/control and compensation, surge suppression, fluid-level detections, and customized solutions.Features
- Designed for use in the range of 77°F (room temperature) to -320.8°F (the boiling point of Liquid Nitrogen) (25°C to -196°C)
- May be used at temperatures below the Nitrogen Point with suitable instrumentation
- Very stable, exhibiting no hysteresis effects
- Rapid temperature cycling from 77°F to -320.8°F (25°C to -196°C) with no measurable effect on electrical, thermal, or mechanical properties
Applications
- Well-suited for cryogenic control applications, such as liquid level control in the 77°F to -320.8°F (25°C to -196°C) range
- Temperature measurement and control
- Surge suppression
- Temperature compensation
- Fluid-level detections
- customized solutions
Dimensions
Inilathala: 2024-07-15
| Na-update: 2024-08-05