IXYS SRU6008DS2RP Sensitive SCR
IXYS SRU6008DS2RP Sensitive SCR is a 600V high forward blocking SCR, ideal for high voltage capacitor discharge applications. The SCR features a high pulse current handling capacity and a high di/dt critical rate-of-rise rating of 100A/μs. The IXYS SRU6008DS2RP Sensitive SCR has an undefined reverse direction not designed to function. Typical applications include high-voltage pulse generation by capacitor discharge for electric fences, contact electric weapons (CEW), and high-power strobe lights.Features
- High forward blocking voltage
- High pulse current handling capacity
- High di/dt rating
- Reverse direction not designed to function
Applications
- High voltage pulse generation
- Capacitor discharge for electric fences
- CEWs
- High-power strobe lights
Specifications
- 800V non-repetitive peak off-state voltage
- 8A RMS on-state current rating
- 5.1A average on-state current rating
- 83A to 100A peak non-repetitive surge current range
- 100A/μs critical rate-of-rise of on-state current
- 0.5A peak gate current rating
- 0.1W average gate power dissipation
- -40°C to +150°C operating and storage temperature range
Pinout Diagram
Mechanical Drawing
Inilathala: 2024-02-12
| Na-update: 2024-02-19