Littelfuse Pxx00S3G-A SIDACtor® Protection Thyristors
Littelfuse Pxx00S3G-A SIDACtor® Protection Thyristors are designed to protect AC power lines located in hostile environments from overvoltage transients. These thyristors can withstand a 4kV (1.2/50 voltage, 8/20 current) combination wave surge per IEC 61000-4-5 and provide both overcurrent and overvoltage protection for AC lines. The Pxx00S3G-A thyristors feature in high-reliability applications and are automotive grade AEC-Q101 qualified. These high-surge SIDACtor protection thyristors are designed in a surface-mount and compact DO-214AB package. The Pxx00S3G-A series thyristors protect exposed interfaces in industrial and ICT applications, such as RS-485 data interfaces or AC and DC power supplies.Features
- High-reliability application and automotive grade AEC-Q101 qualified
- High-surge rating 8/20μs 2000A protection
- Designed in a surface-mount and compact DO-214AB package
- Low voltage overshoot
- Low on-state voltage
- Fails short circuit when surged in excess of ratings
- Components properties do not degrade after multiple surge events within its limits
- UL-recognized compound meeting flammability rating V-0
- RoHS-compliant and Halogen-free
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin (Sn) (IPC/JEDEC J-STD609A.01)
- Recognized to UL 497B as an isolated loop circuit protector
Applications
- Industrial
- Information and Communication Technology (ICT)
- AC and DC power supplies
Dimensions Drawing
Inilathala: 2025-01-24
| Na-update: 2025-05-01