Bourns BVRA1210 Automotive-Grade Low-Voltage Varistors

Bourns BVRA1210 Automotive-Grade Low-Voltage Varistors feature a working voltage range of 11VDC to 100VDC and a current range of 200A to 500A in an EIA 1210 package size. The modules are specifically designed for use in automotive circuits requiring surge protection, and the improved energy volume distribution and power dissipation provide excellent transient energy absorption. These compact, surface-mount varistors are AEC-Q200 and RoHS compliant, lead free, and meet the IEC 61000-4-5 standard. Bourns BVRA1210 Automotive-Grade Low-Voltage Varistors offer a quick response time of <1ns and operate in a -40°C to +125°C temperature range. Ideal applications include power supplies, entertainment electronics, and motor/inductive load transient suppression.

Features

  • AEC-Q200 compliant
  • Meets IEC 61000-4-5 standard
  • Compact, surface-mount design
  • Quick response time
  • High transient current capability
  • Excellent transient energy absorption
  • Improved energy volume distribution
  • Improved power dissipation
  • Lead free
  • RoHS compliant

Applications

  • Power supplies
  • Entertainment electronics
  • Circuit board-level protection against transient events
  • CAN-, LIN-, FlexRay-based modules
  • Module load dump protection
  • Motor/inductive load transient suppression

Specifications

  • EIA 1210 size
  • <1ns response time
  • 9VAC to 75VAC voltage range
  • 11VDC to 100VDC working voltage range
  • 200A to 500A current range
  • -40°C to +125°C operating temperature range

Dimensions & Pad Layout

Mechanical Drawing - Bourns BVRA1210 Automotive-Grade Low-Voltage Varistors
Inilathala: 2025-04-21 | Na-update: 2025-05-15