Bourns ZV50S2220452NIR1 High-Surge Multilayer Varistor

Bourns Model ZV50S2220452NIR1 High-Surge Multilayer Varistor protects sensitive electronic devices against high-voltage surges in the low-voltage region. This Bourns multilayer varistor offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. ZV50S2220452NIR1 exhibits independent suppression characteristics, enabling stable protection over a -55°C to +125°C temperature range. ZV varistors are typically used to protect ICs and other components at the circuit-board level.

Features

  • High surge capability
  • Short response time
  • Low clamping voltage
  • Low sensitivity to mildly activated fluxe
  • +125°C maximum continuous operating temperature
  • RoHS compliant

Applications

  • Suppression of inductive switching or other transient events, such as surge voltage, at the circuit-board level
  • Replaces larger surface-mount TVS Zener Diodes in many applications
  • Electromagnetic compliance of end products
  • Onboard transient voltage protection of ICs and transistors

Specifications

  • 50VRMS rated voltage
  • 2220 SMD package
  • 4500A surge current capability
  • -55°C to +125°C operating temperature range

Videos

Dimensions

Mechanical Drawing - Bourns ZV50S2220452NIR1 High-Surge Multilayer Varistor
Inilathala: 2025-02-20 | Na-update: 2025-06-17