C&K Switches RKC2 Microminiature SMT Top Actuated Tact Switch
C&K Switches RKC2 Microminiature SMT Top Actuated Tact Switch features 3.5mm x 2.7mm dimensions, 1.7mm low-profile height, and SMT termination. The RKC2 series offers 20mA maximum DC current, 12VDC rating, 100K to 200K life cycles, and 180gf, 250gf, 350gf, and 500gf actuation forces. C&K Switches RKC2 Microminiature SMT Top Actuated Tact Switch is ideal for automotive key fobs, high-end consumer products, and health and medical devices.Features
- 1.7mm low-profile height
- 3.5mm x 2.7mm dimensions
- SMT termination
- Hard actuator
- 180gf, 250gf, 350gf, and 500gf actuation forces
- 100K to 200K life cycles
- 12VDC voltage rating
- 20mA maximum DC current
- 100mΩ contact resistance
- -40°C to +85°C operating temperature range
Applications
- Automotive key fobs
- High-end consumer products
- Health and medical devices
Inilathala: 2021-10-13
| Na-update: 2023-06-05