C&K Switches TSC Series Toggle Safety Covers

C&K Switches TSC Series Toggle Safety Covers are designed to prevent accidental switch activation and combine rugged construction with a sleek design. These safety covers are engineered for reliability, safety, and performance in the most demanding environments. Built with a precision spring‑loaded mechanism and a durable stainless steel faceplate featuring a glossy black finish. The TSC toggle safety covers deliver both exceptional protection and premium aesthetics. These covers are ideal for maritime and boating, industrial control equipment, commercial and off‑road vehicles, aerospace equipment, and military equipment.

The TSC toggle safety covers feature maximum switch lever/actuator compatibility at 25mm height and a stainless steel face plate with a black glossy finish. These toggle safety covers are suitable for switches with a standard mounting hole at 12.0mm or 15/32" diameter.

Features

  • Stainless steel face plate with black glossy finish
  • Suitable for switches with a standard mounting hole at 12.0mm or 15/32" diameter
  • Maximum switch lever/actuator compatibility at 25mm height
  • Spring‑loaded mechanism available in a variety of colors
  • Ideal for the prevention of accidental actuation of toggle switches
  • Easy opening/closing with a spring‑loaded mechanism
  • Ideal for applications exposed to harsh environments

Applications

  • Maritime and boating
  • Industrial control equipment
  • Commercial and off‑road vehicles
  • Aerospace equipment
  • Military equipments

Dimensions

Mechanical Drawing - C&K Switches TSC Series Toggle Safety Covers
Inilathala: 2026-07-10 | Na-update: 2026-07-19