CML Micro Transmitters (TX)
CML Micro Transmitters (TX) are flexible, high-performance ICs. These CML Microcircuits Transmitters are ideal for HF/VHF/UHF professional radios, wireless data terminals, wireless microphones, and marine/avionics radio systems. These devices feature a -40°C to +85°C operating temperature range and are available in surface mount 16x or 64-lead VQFN packages.Features
- CMX998 Cartesian Feed-back Loop Transmitter
- 30MHz to 1GHz frequency range
- -148dBc/Hz wideband noise
- C-BUS (SPI compatible) serial interface
- Gain control
- Error amplifier
- Up converter forward path
- Down converter for feedback linearization
- 360° loop phase shift control
- DC offset measurement output
- Open loop function
- Instability detector
- Flexible digital interface
- 64-pin VQFN package
- CMX971 Quadrature Modulator
- 20MHz to 1000MHz RF output
- 0dBm output
- 25MHz I/Q bandwidth
- Serial bus or direct control operation
- Low power 3.0V to 3.6V operation
- Small 16-lead VQFN package
- Si technology
- Surface mount
- -40°C to +85°C operating temperature range
Applications
- HF/VHF/UHF professional radios
- Wireless data terminals
- Wireless microphones
- Marine and avionics radio systems
Videos
Inilathala: 2019-11-14
| Na-update: 2023-07-28