Coherent FTL4S1QE1C Optical Transceiver
Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.Features
- Hot-pluggable QSFP+ form factor
- 240m operation over duplex OM3 MMF (350m over OM4, 440m over OM5)
- Supports 41.2Gb/s aggregate bit rates
- Uncooled 4x10Gb/s SWDM transmitter
- Built-in SWDM mux and demux
- Power dissipation <2.5W
- XLPPI electrical interface
- Duplex LC receptacles
- Built-in digital diagnostic functions, including Tx/Rx power monitoring
- Commercial 0°C to +70°C temperature range
Applications
- Wide area networks
- Local area networks
- Storage area networks
- 40G Ethernet switches and routers
Mechanical Drawing
Videos
Inilathala: 2018-04-13
| Na-update: 2025-07-07