Coherent FTLC1154SDPL QSFP28 Transceiver Module
Coherent FTLC1154SDPL QSFP28 Transceiver Module is designed for 100Gigabit Ethernet and 4x28G OTN client interface links on up to 10km of single-mode fiber (SMF). It complies with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, IEEE 802.3bm CAUI-4, and OTU4 4I1-9D1F requirements specified in ITU-T Recommendations G.959.1/G.709 and Supplement 39 (G.sup39). Digital diagnostic functions are available via the I2C interface. Coherent FTLC1154SDPL QSFP28 Transceiver Module complies with RoHS 6 Directive 2011/65/EU.Features
- Hot-pluggable QSFP28 form factor
- Supports 103.1Gb/s and 112Gb/s aggregate bit rates
- Power dissipation <3.5W
- RoHS 6 compliant
- Commercial case temperature range of 0°C to +70°C
- Single 3.3V power supply
- Maximum link length of 10km on SMF
- 4x28Gb/s DFB-based LAN-WDM transmitter
- 4x28G retimed electrical interface
- Duplex LC receptacles
- I2C management interface
Applications
- OTN OTU4 4I1-9D1F
- 100GBASE-LR4 100G Ethernet
Mechanical Specifications
Inilathala: 2018-08-31
| Na-update: 2023-10-23