Coherent FTLF8536P5xyz 25GBASE-SR Finisar Transceivers

Coherent FTLF8536P5xyz 25GBASE-SR Finisar Transceivers are designed for 25 Gigabit per second links over multimode fiber. The devices are compliant with IEEE802.3by, SFF-8472 Rev 12.2 b, and SFF-8402g, and compatible with SFF-8432a and applicable portions of SFF-8431 Rev. 4.1c. The transceiver is RoHS compliant as described in Application Note AN-2038.

Features

  • Up to 25.78Gb/s bi-directional data links
  • Hot-pluggable SFP+ footprint
  • Built-in digital diagnostic functions
  • 850nm Oxide VCSEL laser transmitter
  • Duplex LC connector
  • Bail latch or pull tab
  • RoHS compliant
  • 100m over M5F MMF (50/125 um OM4)
  • 70m over M5E MMF (50/125um OM3)
  • Metal enclosure, for lower EMI
  • 1W maximum power consumption
  • Single 3.3V power supply
  • Single rate and dual rate
  • Operating temperature range C-temp: 0°C to 70°C, E-temp: 0°C to 85°C

Applications

  • 25GE SR and 10GE SR Lite
  • 100G SR4 fan out to 4x25GE SR
  • eCPRI
Inilathala: 2022-06-20 | Na-update: 2023-10-23