Coilcraft 0805 Ferrite Chip Inductors

Coilcraft 0805 Ferrite Chip Inductors feature a ferrite construction for higher current carrying capacity and lower DCR. The surface mount 0805LS and 0805AF components are available with inductance values from 0.078µH to 27µH. These wirewound RF chokes provide isolation and broadband filtering without core saturation. The 0805LS inductors are AEC-Q200 Grade 3 qualified (-40°C to +85°C).

Features

  • 0805AF
    • Higher inductance values than other 0805 inductors
    • Ferrite construction and heavy gauge wire for high-current handling
    • Inductance values from 0.11µH to 22µH
    • ±5% inductance tolerance
    • 21MHz to 1260MHz SRF range
    • 0.05Ω to 6.70Ω maximum DCR range
    • 120mA to 940mA current range
    • -40°C to +85°C ambient temperature range
    • Moisture Sensitivity Level (MSL) 1
    • RoHS-compliant
      • Halogen free
      • +260°C compatible
      • Matte tin over nickel over silver-platinum-glass frit terminations
  • 0805LS
    • Ceramic/ferrite construction for higher current carrying capacity
    • Lowest DCR in a 0805 form factor
    • Inductance values from 0.078µH to 27µH
    • ±2% and ±5% inductance tolerances
    • 11MHz to 1440MHz SRF range
    • 0.042Ω to 11.04Ω maximum DCR range
    • 0.120A to 2.0A current range
    • AEC-Q200 Grade 3 (-40°C to +85°C)
    • Moisture Sensitivity Level (MSL) 1
    • COTS Plus tin-silver-copper and tin-lead terminations available
    • RoHS compliant
      • Halogen free
      • +260°C compatible
      • Silver-palladium-platinum-glass frit terminations
Inilathala: 2018-06-14 | Na-update: 2022-10-20