Coilcraft Magnetic Products for Automotive Applications
Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.
Applications
Additional Resources
Products by Type
- Coupled Inductors AEC-Q200 Grade 1
- Coupled Inductors AEC-Q200 Grade 3
- Current Sensors AEC-Q200 Grade 1
- Planar Transformers AEC-Q200 Grade 1
- Power Inductors AEC-Q200 Grade 1
- Power Inductors AEC-Q200 Grade 3
- RF Inductors AEC-Q200 Grade 1
- RF Inductors AEC-Q200 Grade 3
- RFID Transponder Coils AEC-Q200 Grade 1
Inilathala: 2019-09-10
| Na-update: 2025-12-09