Coilcraft High Current Air Core Inductors
Coilcraft High Current Air Core Inductors handle up to 57A with no core loss, and the size of these inductors results in excellent Q factors, up to 230 at 400MHz. These devices offer inductance values ranging from 22nH to 257nH, all with ±20% tolerance. High-reliability versions are available for RF, space, military, and other critical applications. Coilcraft High Current Air Core Inductors feature dimensions of 10mm x 10mm x 3.6mm and are RoHS and REACH compliant.Features
- High current, high frequency power inductors
- Excellent Q factors: up to 230 at 400MHz
- Current handling as high as 57A
- 10mm x 10mm x 3.6mm dimensions
- Halogen free
- RoHS and REACH compliant
Applications
- RF
- Space
- Military
Comparison Chart
Inilathala: 2020-08-25
| Na-update: 2024-03-18