Coilcraft LPD5030V Miniature Transformers
Coilcraft LPD5030V Miniature Transformers provide 1500VDC isolation in a small package, making them ideal for use in high-density isolated circuit applications. These miniature transformers provide tight coupling, high inductance, and excellent current handling. Coilcraft LPD5030V transformers are UL listed for functional safety. These devices can be used as coupled inductors in SEPIC applications, or as flyback transformers and common mode filter chokes.Features
- 1500VDC isolation
- Small package size
- Functional Safety Listed by UL
Applications
- Flyback transformers
- Coupled inductors in SEPIC applications
- Common mode filter chokes
View Results ( 6 ) Page
| Numero ng Piyesa | Datasheet | Inductance - Parallel | Maximum na DC Resistance |
|---|---|---|---|
| LPD5030V-682MRC | ![]() |
6.8 uH | 395 mOhms |
| LPD5030V-103MRC | ![]() |
10 uH | 490 mOhms |
| LPD5030V-333MRC | ![]() |
33 uH | 825 mOhms |
| LPD5030V-472MRC | ![]() |
4.7 uH | 322 mOhms |
| LPD5030V-154MRC | ![]() |
150 uH | 3.82 Ohms |
| LPD5030V-224MRC | ![]() |
220 uH | 5.25 Ohms |
Inilathala: 2014-08-18
| Na-update: 2022-03-11