Coilcraft LPS3015 Shielded Power Inductors

Coilcraft LPS3015 Shielded Power Inductors feature a miniature 3mm x 3mm footprint with a low profile of less than 1.5mm. This series utilizes magnetic shielding to allow high-density mounting. Other features include high performance, high energy storage, and low DC resistance. Coilcraft LPS3015 Shielded Power Inductors are AEC-Q200 Grade 1 qualified (–40°C to +125°C ambient) and handle current up to 2.1A. These devices are RoHS and REACH compliant as well as halogen free. A sample kit is available.

Features

  • High performance in low profile
  • High energy storage and low DC resistance
  • Magnetic shielding allows high-density mounting
  • Miniature 3mm x 3mm footprint with less than 1.5mm height
  • AEC-Q200 Grade 1 qualified (–40°C to +125°C ambient)

Performance Graphs

Coilcraft LPS3015 Shielded Power Inductors
Inilathala: 2013-02-05 | Na-update: 2022-03-11