Coilcraft MSS1260T High Temperature Power Inductors

Coilcraft MSS1260T High Temperature Power Inductors are specially designed for high ambient temperatures up to 125°C. This series offers an inductance range of 1µH to 1mH and meets AEC-Q200 Grade 1 requirements (-40°C to +125°C)​. The MSS1260T inductors utilize a low-loss ferrite drum core for flat inductance vs. current. Magnetic shielding allows high-density mounting. Coilcraft MSS1260T High Temperature Power Inductors are a cost-effective option for general-purpose applications. A sample kit is available.

Features

  • Designed for high ambient temperatures – 125°C
  • Low-loss ferrite drum core for flat inductance vs. current
  • Low DC resistance for greater efficiency
  • Excellent current handling
  • Magnetic shielding allows high-density mounting
  • 1µH to 1mH inductance range
  • AEC-Q200 Grade 1 (-40°C to +125°C)​
  • RoHS compliant
  • Samples of all values are available in Coilcraft Designer's Kit C418
Inilathala: 2013-11-12 | Na-update: 2022-03-11