Coilcraft MSS1583 Shielded Power Inductors
Coilcraft MSS1583 Shielded Power Inductors feature 16 inductance values from 10µH to 1mH. These devices come in a 14.8mm x 14.8mm footprint package with a height of 8.6mm. The series features a ferrite core material, low DC resistance, and excellent current handling. Coilcraft MSS1583 Shielded Power Inductors are RoHS and REACH compliant as well as halogen free.Features
- Shielded inductors
- Ferrite core material
- 14.8mm × 14.8mm footprint
- 8.6mm height
- 16 inductance values from 10µH to 1mH
- Low DCR and excellent current handling
- RoHS and REACH compliant
- Halogen free
Inilathala: 2017-03-27
| Na-update: 2022-03-11