Coilcraft MSS6132 Shielded SMD Power Inductors
Coilcraft MSS6132 Shielded SMD Power Inductors offer a small footprint of 6.1mm x 6.1mm, low DCR, and a current rating up to 2.6A. These magnetically shielded inductors meet AEC-Q200 Grade 3 standards (-40°C to +85°C). Coilcraft MSS6132 inductors feature an inductance range of 4.7µH to 100µH. They are ideal for applications requiring high power and high efficiency such as notebook computers, PC cards, cellphones, and handheld products. A sample kit is available.Features
- Magnetically shielded
- Small 6.1mm x 6.1mm footprint
- Current rating up to 2.6A
- Low DC resistance for greater efficiency
- AEC-Q200 Grade 3 (-40°C to +85°C)
- RoHS compliant
- Samples of all values are available in Coilcraft Designer's Kit C364
Applications
- Notebook computers
- PC cards
- Cellphones
- Handheld products
Typical L vs. Current
Typical L vs. Frequency
Inilathala: 2013-02-07
| Na-update: 2022-10-20