Coilcraft PA6594 Shielded Power Inductor
Coilcraft PA6594 Shielded Power Inductor provides high performance in a 4mm x 4mm package with a height of less than 1.8mm. This device is designed for Analog Devices AD5758BCPZ digital-to-analog converter (DAC). The PA6594 surface-mount inductor offers high energy storage and low DC resistance. Its magnetic shielding allows high-density mounting. Coilcraft PA6594 Shielded Power Inductor is AEC-200 Grade 3 qualified (-40°C to +85°C ambient), RoHS and REACH compliant, and halogen free.Features
- Designed for Analog Devices AD5758BCPZ DAC with Dynamic Power Control (DPC)
- 4mm x 4mm footprint with a height of less than 1.8mm
- High performance in a low profile
- High energy storage and low DC resistance
- Magnetic shielding allows high-density mounting
- AEC-200 Grade 3 qualified (-40°C to +85°C ambient)
- Halogen free
- RoHS and REACH compliant
Inilathala: 2021-01-25
| Na-update: 2022-03-11