Coilcraft PoExxP Flyback Transformers
Coilcraft PoExxP Flyback Transformers are designed to operate in the continuous mode at 250kHz with a 36VDC to 72VDC input voltage range. These ferrite core transformers offer 1500Vrms 1-minute isolation from primary and bias to secondary and 500Vrms 1-minute isolation between all other windings. Coilcraft PoExxP transformers are designed for 3W (PoE30P), 7W (PoE70P), and 13W (PoE13P) Power over Ethernet (PoE) applications.Features
- Operates in continuous mode at 250kHz with 36VDC to 72VDC input voltage range
- Offers 1500Vrms, 1-minute isolation between primary and bias to secondary
- Provides 500Vrms, 1-minute isolation between all other windings
- For 3W (PoE30P), 7W (PoE70P), and 13W (PoE13P) PoE applications
- Ferrite core material
- Moisture sensitivity level (MSL) 1
- -40°C to +85°C operating temperature range
Schematic Diagram
Inilathala: 2019-09-09
| Na-update: 2023-08-08