Comchip Technology 1N4148WT-HF SMD Switching Diode

Comchip Technology 1N4148WT-HF SMD Switching Diode features low reverse leakage, high stability, and fast switching, with a <4nS (typical) reverse recovery time (Trr). This device has a 75V reverse voltage (VR), a 100V peak reverse coverage, and a 150mW power dissipation (PD). The Comchip Technology 1N4148WT-HF is in a compact, surface-mounted SOD-523 package, ideal for automatic insertion.

Features

  • <4nS reverse recovery time (Trr)
  • Power dissipation of 150mW
  • High stability and high reliability
  • Low reverse leakage
  • Compact SOD-523 
  • RoHS-compliant and halogen-free

Applications

  • General purpose switching applications
  • High-speed switching

Circuit Diagram & Package Outline

Comchip Technology 1N4148WT-HF SMD Switching Diode
Inilathala: 2020-07-21 | Na-update: 2024-05-16