Comchip Technology AMMBT2907AM PNP Automotive Small Signal Transistor
Comchip Technology AMMBT2907AM PNP Automotive Small Signal Transistor offers in an ultra-small surface-mount package (SOT-723) and it supports a -60V collector-base voltage (VCBO) rating. It also supports a collector current-continuous (IC) rating of -600mA. Operates at a +150°C operating junction temperature (TJ) and storage temperature range (TSTG) of -55°C to +150°C. The Comchip AMMBT2907AM meets AEC-Q101 standards, confirming its ability to pass rigorous stress tests for reliable performance in automotive applications.
Features
- Ultra-small surface mount package
- AEC-Q101 qualified
Applications
- Signal application
- Indicator light control (ie, check engine, ABS lights)
- Switching circuit
- Infotainment systems
Specifications
- -60V collector-base voltage (VCBO)
- -60V collector-emitter voltage (VCEO)
- -5V emitter-base voltage (VEBO)
- 600mA collector current-continuous (IC)
- 265mW power dissipation-collector (PD)
- -55°C to +150°C operating junction temperature range (TJ)
- -55°C to +150°C storage temperature range (TSTG)
- SOT-723, molded plastic case
- Any mounting position
- Terminals are tin-plated, with solderability per MIL-STD-202, method 208
- Molding compound with a UL flammability classification rating 94V-0
Circuit Diagram
Package Dimensions
Inilathala: 2025-10-22
| Na-update: 2025-11-13