congatec conga-HPC/sILH Size E Server Modules
congatec conga-HPC/sILH Size E Server Modules allow relocation of edge server installations to anywhere where massive data throughput is required with the lowest possible latencies. The conga-HPC/sILH modules feature 48 PCIe Express lanes, measure 160mm x 200mm (160mm x 160mm optional), and are based on the Intel® Xeon® D processor series (code name "Ice Lake"). These computer-on-modules are available in low to high power options with commercial or industrial temperature ranges.
Features
- COM-HPC Server-on-Modules for extreme edge conditions
- Follow-on platform to Broadwell-DE
- Optimized for IoT applications
- Industrial use condition and 10+ year product availability
- Extended temperature offerings
- Accelerate the next generation of real-time microserver workloads in rugged environments
- AI Capabilities with Intel® DL boost
- Real-time capable platform
- Supports up to 1TB DDR4 2933MT/s memory
- Up to 20 cores
- Offers low to high power (35W to 118W) options
- Up to 32 PCIe 4.0 + 16 HSIO PCIe 3.0
- Up to 100Gb Ethernet throughput
- TCC/TSN support
- AI applications benefit from accelerated data analytics such as AVX-512 and VNNI
- Enhanced security (Intel Boot Guard, Intel Total Memory Encryption, Intel Software Guard Extensions)
Applications
- Automation robotics
- Medical backend imaging
- Smart grids for oil, gas, and electricity
- Communication networks like 5G Base-Stations
- Vision-enabled applications such as autonomous vehicles and video surveillance infrastructures
Block Diagram
Inilathala: 2022-04-08
| Na-update: 2026-05-05