congatec conga-TC675r COM Express 6 Module

congatec conga-TC675r COM Express 6 Module features Raptor Lake (13th generation) Intel® Core™ processes, designed for use over a temperature range of -40°C to 85°C. This module is equipped with soldered RAM, ensuring the computer-on-modules provide compliance for vibration- and shock-resistant operation in harsh environments. The TC675r offers up to 14 cores and 20 threads and LPDDR5x memory with In-Band Error Code Correction (IBECC), so no special memory is needed for mission-critical applications. The board measures 95mm x 95mm, and passive and active cooling accessories are available. congatec conga-TC675r COM Express 6 Module is ideal for manned and unmanned rail and off-road vehicles for mining, construction, forestry, and agriculture.

Features

  • Based on 13th Gen Intel Core embedded mobile processors
  • Soldered down memory
  • Intel hybrid design combines Performance-cores with efficient–cores
  • Up to Intel Iris® Xe graphics architecture with up to 96 EUs
  • Options for industrial temperature range -40°C up to 85°C
  • PCI Express Gen 4 | USB 3.2
  • AI Acceleration with Intel deep learning boost (VNNI)
  • Up to 14 cores and 20 threads available
  • LPDDR5x memory with in-band error code correction
  • Active and passive cooling accessories are available

Applications

  • Manned and Unmanned Rail and Off-Road Vehicles
    • Mining
    • Construction
    • Agriculture
    • Forestry
  • Shock- and vibration-resistant stationary devices

Block diagram

Block Diagram - congatec conga-TC675r COM Express 6 Module
Inilathala: 2023-11-16 | Na-update: 2024-03-06