Amphenol Aerospace WaSP Microminiature Circular Connectors
Amphenol Aerospace WaSP Microminiature Circular Connectors are designed for harsh environments and offer a simplified interface designed for ease of use, quick mating, and affordability. These connectors feature a lightweight aluminum shell and locking ring, assuring minimal weight is added to applications that prioritize lightweight designs. Specifications include an IP67 protection rating, -55°C to +85°C operating temperature range, a passivation anti-corrosion layer, and 48h of endurance against salt spray. Amphenol WaSP Connectors are the ideal interconnect for high-volume SWaP-C applications, including UAVs, drone swarm technologies, UGVs, and communication systems.
Features
- Lightweight aluminum shell
- Lightweight 1/4 turn polymer locking ring
- No jam nut
- Simplified geometry
- Passivation anticorrosion layer
- 3 keying options
Applications
- UAVs
- Drone swarm technologies
- UGVs
- Communication systems
Specifications
- IP67 sealed protection rating
- 10mΩ shell-to-shell continuity
- 25AWG current rating
- 1000MΩ minimum insulation resistance
- 400V working voltage AC
- 2mA maximum leakage dielectric withstanding voltage
- 50 cycles of mating minimum
- Non-magnetic design
- 48h salt spray resistance
- -55°C to +85°C operating temperature range
- RoHS compliant
Part Configuration
Inilathala: 2026-01-27
| Na-update: 2026-01-29