Same Sky SJ3 Stereo Jacks
Same Sky SJ3 Stereo Jacks are designed to carry audio signals in a wide range of applications. These jacks are available in 2.5mm or 3.5mm audio standards. The SJ3 stereo jacks feature horizontal orientation, through-hole or panel mounting style, 0.5A current rating, 30V voltage rating, and 3 or 4 conductors. These stereo jacks include a single port and come in black color.Features
- 2.5mm or 3.5mm audio standards
- Horizontal orientation
- Available with or without shielding
- Through-hole or panel mounting style
- 3 or 4 conductors
- IPX7 rated (SJ3-25014A-X7, SJ3-350134A-X7, and SJ3-350144A-TRX7 )
- 0.5A current rating
- 30V voltage rating
Videos
Inilathala: 2024-11-25
| Na-update: 2025-07-15