TE Connectivity MULTIGIG RT Solder Tail Connectors

TE Connectivity's (TE) MULTIGIG RT Solder Tail Connectors are next-generation lightweight, rugged, high-speed backplane connectors that meet the interface dimensions for VITA 46 connectors. These connectors are backward compatible with legacy MULTIGIG RT products and offer the same reliable interface. The quad-redundant contacts meet rigorous VITA standards for reliable performance under intense vibrations. The modular connector design enables numerous configurations. TE MULTIGIG RT Solder Tail Connectors include embedded computing, military electronics / C4ISR, defense, and satellites.

Features

  • VITA dot spec for higher data rate connectors supports solder tail terminations
  • Intermateable with VITA 46 (backward compatible with legacy systems)
  • VITA 46.31 compliant
  • Solder tail contact system allows surface mount on PCBs
  • Supports high data rate protocols to 32+Gb/s
  • Minimized footprint increases available PCB real estate for routing
  • Same reliable, rugged interface as MULTIGIG RT 2-R connectors (per VITA 72 testing)

Applications

  • Embedded computing
  • Defense
  • Military electronics / C4ISR
  • Satellites

Videos

Inilathala: 2023-03-23 | Na-update: 2024-04-10