ITT Cannon MKJ4NW Cordset Assemblies

ITT Cannon MKJ4NW Cordset Assemblies are designed for optimal performance between end-user devices and power/data hubs. These cordset assemblies consist of Nett Warrior and GOSSRA-approved connectors. The MKJ4NW cordset assemblies are available in straight or right-angle termination with customizable cable lengths. These cordset assemblies are environmentally sealed cable solutions with round-polyurethane, round-silicon, flat-silicon, or Nomex™ to ensure durability and reliability. The MKJ4NW cordset assemblies offer a flat Silicone cable type and molding option.

The MKJ4NW cordset assemblies feature robust, military-grade cable systems that leverage qualified Nett Warrior-to-Nett Warrior and Nett Warrior-to-ruggedized USB-C data transmission connectors. Typical applications include radio communications, headsets and Push-to-Talk (PTT), power and data hubs, batteries (CW and STUB), End-User-Device (EUD) and displays, power charging and scavenging.

Features

  • Nett Warrior and GOSSRA approved connectors
  • Straight or 90°, right-angle termination with customizable cable lengths
  • Nett Warrior-to-Nett Warrior and Nett Warrior-to-ruggedized USB-C data transmission connectors
  • Environmentally sealed cable solution with round-polyurethane, round-Silicon, flat-Silicon, or Nomex™
  • Flat Silicone cable type and molding option

Applications

  • Radio communications
  • Headset and Push-to-Talk (PTT)
  • Power and data hubs
  • Batteries (CW and STUB)
  • End-User-Device (EUD) and displays
  • Power charging and scavenging
  • Night and thermal vision
  • Visual augmentation system
  • Position, Navigation, and Timing (PNT)
  • Helmet and body cameras
  • Weapons sights
  • Body conformal cabling system
Inilathala: 2025-07-01 | Na-update: 2025-07-16