Positronic Compliant Press-Fit D-Subs

Positronic Compliant Press-Fit D-Sub Connectors are engineered for ease of assembly, board protection, and long-term reliability. PCD series D-subs offer standard-density solutions with 9, 15, 25, 37, and 50 contact arrangements, while the PCDD series provides high-density options with 15, 26, 44, 62, 78, and 104 contacts. Both series feature low-press-in-force terminations that minimize stress, warping, and twisting of PCBs and back panels. Fully mateable and compatible with all D-subminiature connectors conforming to MIL-DTL-24308 dimensional standards, the Positronic PCD and PCDD series deliver compact, reliable, and seamlessly integrated connectivity solutions.

Features

  • PCD connectors are standard-density with size 20 fixed contacts and available in five shell sizes
  • PCDD connectors are high-density with size 22 fixed contacts and available in six shell sizes
  • Low press-in force reduces stress on printed boards, minimizing the risk of warping or damage during installation
  • Compatible and intermateable with D-subs conforming to the dimensional requirements of MIL-DTL-24308
  • Female closed entry contacts utilize the PosiBand® System
  • Offered with jackscrews and vibration-locking configurations for enhanced mechanical stability
  • Available accessories include various mounting brackets and locking systems

Applications

  • Military
  • Aerospace and defense
  • Rail and mass transit
  • Oil, gas, and energy
  • Medical
  • Off-highway
  • Industrial
  • Test and instrumentation

Standard Shell Assembly

Mechanical Drawing - Positronic Compliant Press-Fit D-Subs
Inilathala: 2025-10-02 | Na-update: 2025-10-13