Hirose Electric FH52C Carbon-Ink-Circuit Connector

Hirose Electric FH52C Carbon-Ink-Circuit Connector offers a compact 1mm pitch and 2mm height, ideal for automotive applications. The design prevents carbon paste damage while ensuring long-lasting durability, and the flip-lock mechanism simplifies assembly for secure connections. The L-shaped retention tabs improve PCB retention, and the halogen-free construction ensures this connector provides reliable, environmentally conscious solutions for head-up displays (HUD), in-vehicle infotainment (IVI), and human-machine interface (HMI) systems. Hirose Electric FH52C Carbon-Ink-Circuit Connector accommodates 0.3mm thick flexible CICs for simplified designs.

Features

  • Modified contact shape prevents carbon ink scraping
  • Long-lasting performance
  • 110° flip-lock actuator
  • High-strength, L-shaped retention tabs
  • Supports automated pick-and-place mounting
  • Accommodates 0.3mm thick flexible CICs

Applications

  • HUDs
  • IVIs
  • HMI

Specifications

  • 1mm pitch
  • 2mm height
  • 3mA rated current
  • 50VAC/DC rated voltage
  • 500MΩ insulation resistance
  • -40°C to +105°C operating temperature range

High Connection Reliability

Infographic - Hirose Electric FH52C Carbon-Ink-Circuit Connector

Videos

Inilathala: 2025-02-03 | Na-update: 2025-09-24