Hirose Electric TF07V Series FPC/FFC Connectors
Hirose Electric TF07V Series FPC/FFC Connectors offer a 0.5mm pitch, a height of just 2.1mm, and are suitable for confined spaces in industrial robotics. TF07V connectors feature a dual-contact functionality that simplifies flex routing in medical applications, while the superior retention force makes them reliable for the intricate assemblies of consumer electronics. Various module designs are available with top and bottom contact designs, and the actuator design prevents separation from the connector body. Hirose Electric TF07V Series FPC/FFC Connectors have a suitable FPC/FFC standard thickness of 0.3mm ±0.03mm and are delivered with the actuator open for easy two-step mating.Features
- Space-saving design
- Available for various module designs with top and bottom contact design
- Superior retention force by back flip design
- Actuator design prevents separation from the connector body
- Delivered with the actuator open for easy two-step mating
- Suitable for FPC/FFC standard thickness
Applications
- Industrial robotics
- Medical
- Consumer electronics
Specifications
- 0.5mm pitch
- 6.5mm depth
- 2.1mm height
- 0.3mm ±0.03mm thickness
- 0.5A rated current
- 50VAC/DC rated voltage
- 50mΩ maximum contact resistance
- -40°C to +85°C operating temperature range
Videos
Back Flip Connector
Inilathala: 2024-02-09
| Na-update: 2024-05-14