Molex Premo-Flex Superior Retention Cable Jumpers

Molex Premo-Flex Superior Retention Cable Jumpers are optimal for a variety of applications with an extensive range of standard off-the-shelf (OTS) and custom options. The customizable design of these cable jumpers enables designers to ensure reliable board-to-board connectivity in high-vibration and high-shock environments. Superior retention cable jumpers are available with notches or ears for robust latching, allowing secure connectivity and preventing accidental disconnection. These cable jumpers offer a 20N retention force, 60VAC maximum voltage, and a temperature range of -40°C to +105°C. Molex Premo-Flex Superior Retention Cable Jumpers are suitable for vehicle infotainment systems, automotive LCD displays, GPS devices, virtual cockpits, and medical monitoring devices.

Features

  • Enables secure connectivity
  • Terminates to fully mate with various connectors
  • REACH compliant
  • Permits use in various applications
  • Includes OTS options for faster time to development

Applications

  • Vehicle infotainment systems
  • Automotive LCD displays
  • GPS devices
  • Virtual cockpits
  • Handheld ultrasound devices
  • Insulin pumps
  • Medical monitoring devices
  • Handheld gaming devices

Specifications

  • 1mm maximum pitch
  • 0.2A to 1.25A current
  • Notched or latched ears
  • 60VAC maximum voltage
  • -40°C to +105°C temperature range

Videos

Inilathala: 2023-09-27 | Na-update: 2026-02-03