Panasonic Industrial Devices V Series Active Optical Duplex-LC Connectors
Panasonic V Series Active Optical Connectors with Duplex-LC Connectors enable high-speed and wide data rates from 20Mbps to 8Gbps per channel. The Duplex-LC connector complies with IEC 61754-20 standards and facilitates long-distance transmission with noise resistance and electrical isolation. The V series features a separable optical transmission part for easy wiring and assembly, and the optical transmission is easily achieved by connecting an electrical connector to the PC board. The Panasonic V Series Active Optical Connectors with Duplex-LC Connectors are compact, wire-saving devices with low power consumption for high-speed transmission. Typical applications for optical connectors include measuring equipment, industrial robots, medical equipment, and image-processing instruments.Features
- Relay connection with a Duplex-LC connector
- Achievable long-distance transmission
- Complies with IEC 61754-20 standard
- Compact, wire-saving package
- High-speed, wide data rate transmission with noise resistance or electrical isolation
- Separable optical transmission part for easy wiring and assembly
- Optimal transmission connects electrical connector to PC board
- Low power consumption
Applications
- Measuring equipment
- Image processing instruments
- Industrial robots
- Printers
- Medical equipment
- High-speed transmission, noise reduction, and electrical isolation applications
Specifications
- 90mm and 220mm cable lengths
- 20Mbps to 8Gbps/ch transmission rate range
- 1 channel-Bi-direction transmission specifications
- 3.2V to 3.4V supply voltage range
- 115mW power consumption
- 80Ω to 125Ω input/output characteristic impedance
- 400mVpp to 1600mVpp differential input voltage range
- 300mVpp to 550mVpp differential output voltage range
- 0°C to +70°C operating ambient temperature range
- -20°C to +85°C storage temperature range
Videos
Product Overview
LC Optical Connector Terminal
Dimensions (mm)
Inilathala: 2024-05-02
| Na-update: 2024-06-21